text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP086N10N3GXKSA1

Single N-Channel 100 V 8.6 mOhm 42 nC OptiMOS™ Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IPP086N10N3GXKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 8.6mΩ
Rated Power Dissipation: 125W
Qg Gate Charge: 42nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 80A
Turn-on Delay Time: 18ns
Turn-off Delay Time: 31ns
Rise Time: 42ns
Fall Time: 8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.7V
Technology: OptiMOS
Input Capacitance: 2990pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$505.00
USD
Quantity
Unit Price
500
$1.01
1,000
$0.99
2,000
$0.98
2,500
$0.975
7,500+
$0.95
Product Variant Information section