Manufacturer Part #
IPW65R070C6FKSA1
Single N-Channel 650 V 70 mOhm 170 nC CoolMOS™ Power Mosfet - TO-247-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Infineon IPW65R070C6FKSA1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Introduction of an additional assembly and final test location at Huayi Microelectronics Co., Ltd (HYME) for CoolMOSTM for package TO247-3Subject Introduction of an additional assembly and final test location at Huayi Microelectronics Co., Ltd (HYME) for CoolMOSTM for package TO247-3.Reason Expansion of assembly and test location to assure continuity and increase of supply.Intended start of delivery 2023-02-25, or earlier, depending on customer?s approval
Part Status:
Infineon IPW65R070C6FKSA1 - Technical Attributes
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Drain-Source On Resistance-Max: | 70mΩ |
| Rated Power Dissipation: | 391|W |
| Qg Gate Charge: | 170nC |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole