text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF530SPBF

Single N-Channel 100 V 0.16 Ohms Surface Mount Power Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRF530SPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.16Ω
Rated Power Dissipation: 88|W
Qg Gate Charge: 26nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.20
USD
Quantity
Unit Price
10
$1.82
40
$1.79
150
$1.77
500
$1.75
2,000+
$1.70
Product Variant Information section