text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF9640STRRPBF

Single P-Channel 200 V 0.5 Ohm Surface Mount Power Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Vishay IRF9640STRRPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.5Ω
Rated Power Dissipation: 125|W
Qg Gate Charge: 44nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$936.00
USD
Quantity
Unit Price
800
$1.17
1,600
$1.16
3,200+
$1.15
Product Variant Information section