text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP9240PBF

Single P-Channel 200 V 0.5 Ohms Flange Mount Power Mosfet - TO-247AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Vishay IRFP9240PBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.5Ω
Rated Power Dissipation: 150|W
Qg Gate Charge: 44nC
Package Style:  TO-247AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
3,430
USA:
3,430
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.70
USD
Quantity
Unit Price
10
$2.97
40
$2.93
125
$2.89
400
$2.85
1,250+
$2.78
Product Variant Information section