text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR3910TRPBF

Single N-Channel 100 V 0.115 Ohm 44nC HEXFET® Power Mosfet - TO-252AA

Product Specification Section
Infineon Technologies IRFR3910TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.115Ω
Rated Power Dissipation: 79W
Qg Gate Charge: 44nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 16A
Turn-on Delay Time: 6.4ns
Turn-off Delay Time: 37ns
Rise Time: 27ns
Fall Time: 25ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Advanced Process Technology
Height - Max: 2.39mm
Length: 6.73mm
Input Capacitance: 640pF
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$590.00
USD
Quantity
Unit Price
2,000
$0.295
4,000
$0.29
8,000
$0.285
30,000+
$0.28