Manufacturer Part #
IRFU420PBF
Single N-Channel 500 V 3 Ohms Through Hole Power Mosfet - IPAK (TO-251)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:75 per Tube Package Style:TO-251 (IPAK) Mounting Method:Through Hole |
||||||||||
| Date Code: | 2509 | ||||||||||
Vishay IRFU420PBF - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change: Vishay Siliconix announces the capacity transfer to Newport UK for commercial HVM Power MOSFET parts (Gen 3) due to termination of 6-inch wafer foundry at Tower Semiconductor, Israel. Products manufactured at Newport will be identified by a ?R? in the fourth position of the date code marked on the 2nd line of the partReason for Change: Due to termination of 6-inch wafer foundry at Tower Semiconductor, Israel
Part Status:
Vishay IRFU420PBF - Technical Attributes
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 500V |
| Drain-Source On Resistance-Max: | 3Ω |
| Rated Power Dissipation: | 42|W |
| Qg Gate Charge: | 19nC |
| Package Style: | TO-251 (IPAK) |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
75 per Tube
Package Style:
TO-251 (IPAK)
Mounting Method:
Through Hole