text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFU9024PBF

Single P-Channel 60 V 0.28 Ohms Through Hole Power Mosfet - IPAK (TO-251)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFU9024PBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.28Ω
Rated Power Dissipation: 42|W
Qg Gate Charge: 19nC
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,230.00
USD
Quantity
Unit Price
75
$1.46
300
$1.44
1,125
$1.42
1,875
$1.41
3,750+
$1.39
Product Variant Information section