text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLH5030TRPBF

Single N-Channel 100 V 9.9 mOhm 44 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRLH5030TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 9.9mΩ
Rated Power Dissipation: 3.6|W
Qg Gate Charge: 44nC
Package Style:  PQFN 5 x 6 mm
Mounting Method: Surface Mount
Features & Applications

International Rectifier (IR) deals with advanced power management technology, from digital, analog and mixed-signal ICs to advanced circuit devices, power systems and components.

The new power MOSFETs, featuring IR’s latest silicon technology to deliver benchmark performance are designed for switching applications including DC to DC converters for network and telecom equipment, AC-DC Switch Mode Power Supplies (SMPS), and motor drive switches. Available in a wide range of voltages from 40 V to 250 V, the devices provide various levels of on-state resistance and gate charge to offer customers optimized performance and cost for a given application.

IRLH5030TRPBF is part of the IRLH50 Series family with 100 V Single N-Channel HEXFET Power MOSFET in a PQFN 5mm x 6mm package.This device is lead free.

Features:

  • Low RDSon (≤9.0 mΩ) (Lower Conduction Losses)
  • Low Thermal Resistance to PCB (≤0.5°C/W) (Enable better thermal dissipation)
  • 100% Rg tested (Increased Reliability)
  • Low Profile (≤ 0.9 mm) (results in Increased Power Density)
  • Industry-Standard Pinout (Multi-Vendor Compatibility)
  • Compatible with Existing Surface Mount Techniques (Easier Manufacturing)
  • RoHS Compliant Containing no Lead, no Bromide and no Halogen (Environmentally Friendlier)
  • MSL1, Industrial Qualification (Increased Reliability)

Applications:

  • Secondary Side Synchronous Rectification
  • Inverters for DC Motors
  • DC-DC Brick Applications
  • Boost Converters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$3,820.00
USD
Quantity
Unit Price
4,000+
$0.955
Product Variant Information section