text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLR014TRPBF

Single N-Channel 60 V 0.2 Ohms Surface Mount Power Mosfet - DPAK (TO-252)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRLR014TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.2Ω
Rated Power Dissipation: 25|W
Qg Gate Charge: 8.4nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
2,000
$0.345
4,000
$0.34
6,000
$0.335
20,000+
$0.325
Product Variant Information section