text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFA180N10T2

N-Channel 100 V 180 A 6 mΩ TrenchT2 GigaMOS HiPerFET Mosfet - D2PAK

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFA180N10T2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 6mΩ
Rated Power Dissipation: 480|W
Qg Gate Charge: 185nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$1,563.00
USD
Quantity
Unit Price
50
$5.26
150
$5.23
250
$5.21
750
$5.17
1,250+
$5.14
Product Variant Information section