text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFA3N120

N-Channel 1200 V 4.5 Ohm SMT HiPerFET Power Mosfet - TO-263-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFA3N120 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 4.5Ω
Rated Power Dissipation: 200|W
Qg Gate Charge: 39nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$2,316.00
USD
Quantity
Unit Price
50
$7.80
150
$7.74
250
$7.72
500
$7.68
1,000+
$7.62
Product Variant Information section