text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFA4N100Q

Single N-Channel 1000 Vds 3 Ohm 39 nC 150 W Mosfet - TO-263

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Littelfuse - IXYS IXFA4N100Q - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 3Ω
Rated Power Dissipation: 150|W
Qg Gate Charge: 39nC
Mounting Method: Surface Mount
Features & Applications

IXYS is a state of the art leader in MOSFET technology through the IXFA series. This cost-effective technology enhances system performance in the areas of both efficiency and reliability. Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.

The ruggedness that this technology offers combined with a low resistance factor results in very low power dissipation, in low voltage, and high current power switching applications. This series features wide-ranging operating junction temperatures (–55 degrees C to 150 degrees C) and is ideal for applications that require large amounts of power.

By delivering superior performance, in its MOSFET series, backed by higher efficiency, lower conduction losses and greater power density, IXYS firmly believes in innovation through its divisional focused approach. This has enabled IXYS to become well diversified in the consumer, military & aerospace, automotive and transportation markets.

Perfect for both commercial and industrial applications, the IXFA4N100Q (this part is lead free) has the capacity to operate at 1000 V within an operating temperature range of 150 degrees C. The net result translates to a lower resistance (RDS (on) = 3 Ohms). Avalanche rated, the IXFA4N100Q is able to reduce power dissipation levels to approximately 156 watts. The IXFA4N100Q provides high speed, robust efficiency combined with low on-resistance and cost-effectiveness all in a TO-263 package format.

Pricing Section
Global Stock:
139
USA:
139
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$28.40
USD
Quantity
Unit Price
4
$7.10
20
$7.03
50
$6.98
200
$6.92
500+
$6.83
Product Variant Information section