text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFH24N90P

IXFH24N90P Series 900 V 24 A 420 mOhm PolarTM Power MOSFET - TO-247-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Littelfuse - IXYS IXFH24N90P - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 420mΩ
Rated Power Dissipation: 660|W
Qg Gate Charge: 130nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 24A
Turn-on Delay Time: 46ns
Turn-off Delay Time: 68ns
Rise Time: 40ns
Fall Time: 38ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 6.5V
Height - Max: 21.46mm
Length: 16.26mm
Input Capacitance: 7200pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
180
USA:
180
720
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
Total
$428.10
USD
Quantity
Unit Price
30
$14.27
90
$14.15
120
$14.12
300
$14.03
450+
$13.93
Product Variant Information section