text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFH42N60P3

MOSFET 600V 42A 0.185Ohm PolarP3 Power MOSFET

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Littelfuse - IXYS IXFH42N60P3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 185mΩ
Rated Power Dissipation: 830|W
Qg Gate Charge: 78nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 42A
Turn-on Delay Time: 32ns
Turn-off Delay Time: 60ns
Rise Time: 23ns
Fall Time: 17ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Height - Max: 21.46mm
Length: 16.26mm
Input Capacitance: 5150pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$263.70
USD
Quantity
Unit Price
30
$8.79
90
$8.72
150
$8.69
450
$8.63
750+
$8.57
Product Variant Information section