text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFP12N65X2

N-Channel 650 V 12 A 310 mOhm SMT X2-Class HiPerFET Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFP12N65X2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 310mΩ
Rated Power Dissipation: 180W
Qg Gate Charge: 18.5nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 12A
Turn-on Delay Time: 27ns
Turn-off Delay Time: 45ns
Rise Time: 26ns
Fall Time: 12ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 1134pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$891.00
USD
Quantity
Unit Price
50
$3.00
150
$2.97
500
$2.93
1,000
$2.90
2,000+
$2.86
Product Variant Information section