text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFP7N80P

N-Channel 800 V 1.44 Ohm Through Hole HiPerFET Power Mosfet - TO-220

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFP7N80P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 1.44Ω
Rated Power Dissipation: 200|W
Qg Gate Charge: 32nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$1,128.00
USD
Quantity
Unit Price
50
$3.84
150
$3.79
250
$3.76
1,000
$3.70
1,500+
$3.66
Product Variant Information section