text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFT88N30P

N-Channel 300 V 600 W 180 nC Polar HiperFET Power MosFet Surface Mount- TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFT88N30P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 300V
Drain-Source On Resistance-Max: 0.04Ω
Rated Power Dissipation: 600|W
Qg Gate Charge: 180nC
Package Style:  TO-268 (D3PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
Total
$3,927.00
USD
Quantity
Unit Price
30
$13.31
90
$13.21
150
$13.16
300
$13.09
600+
$12.99
Product Variant Information section