text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFX80N50Q3

N-Channel 500 V 1250 W 200 nC HiperFET Power Mosfet Through Hole - PLUS-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Littelfuse - IXYS IXFX80N50Q3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 65mΩ
Rated Power Dissipation: 1250|W
Qg Gate Charge: 200nC
Package Style:  PLUS-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$9,561.00
USD
Quantity
Unit Price
30
$32.51
60
$32.31
90
$32.20
120
$32.12
150+
$31.87
Product Variant Information section