text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA06N120P

N-Channel 1200 V 32 Ohm 13.3 nC Power MOSFET - TO-263

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTA06N120P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 32Ω
Rated Power Dissipation: 42|W
Qg Gate Charge: 13.3nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
50
Total
$996.00
USD
Quantity
Unit Price
50
$3.37
150
$3.32
500
$3.28
1,000
$3.25
2,000+
$3.20
Product Variant Information section