text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA48N20T

N-Channel 200 V 48 A 50 mΩ Surface Mount Trench Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTA48N20T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 50mΩ
Rated Power Dissipation: 350|W
Qg Gate Charge: 60nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
50
Total
$936.00
USD
Quantity
Unit Price
50
$3.16
150
$3.12
500
$3.07
1,000
$3.05
2,000+
$3.00
Product Variant Information section