text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTN60N50L2

Single N-Channel 500 V 100 mOhm 735 W Power Mosfet - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Littelfuse - IXYS IXTN60N50L2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 100mΩ
Rated Power Dissipation: 735|W
Qg Gate Charge: 610nC
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
10
Total
$16,011.00
USD
Quantity
Unit Price
10
$54.86
20
$54.51
40
$54.17
50
$54.06
150+
$53.37
Product Variant Information section