text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTT170N10P

N-Channel 100 V 170 A 9 mΩ Surface Mount Polar Power Mosfet - TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTT170N10P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 9mΩ
Rated Power Dissipation: 715|W
Qg Gate Charge: 198nC
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$3,237.00
USD
Quantity
Unit Price
30
$10.97
90
$10.88
150
$10.85
300
$10.79
600+
$10.71
Product Variant Information section