text.skipToContent text.skipToNavigation

Manufacturer Part #

NTF3055-100T1G

N-Channel 60 V 110 mOhm 2.1 W Surface Mount Power MOSFET - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
onsemi NTF3055-100T1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 110mΩ
Rated Power Dissipation: 2.1|W
Qg Gate Charge: 22nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$2,760.00
USD
Quantity
Unit Price
1,000
$0.94
2,000
$0.93
3,000
$0.92
4,000
$0.915
5,000+
$0.90
Product Variant Information section