text.skipToContent text.skipToNavigation

Manufacturer Part #

NTGS3443T1G

Single P-Channel 20 V 0.1 Ohm 15 nC 1 W Silicon Surface Mount Mosfet - SC-74

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
onsemi NTGS3443T1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -20V
Drain-Source On Resistance-Max: 0.1Ω
Rated Power Dissipation: 1W
Qg Gate Charge: 15nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: -4.4A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 50ns
Rise Time: 45ns
Fall Time: 50ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -1.5V
Technology: Si
Height - Max: 0.9mm
Length: 3.1mm
Input Capacitance: 565pF
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,590.00
USD
Quantity
Unit Price
3,000
$0.27
6,000
$0.265
15,000+
$0.26
Product Variant Information section