Manufacturer Part #
NTGS3443T1G
Single P-Channel 20 V 0.1 Ohm 15 nC 1 W Silicon Surface Mount Mosfet - SC-74
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTGS3443T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTGS3443T1G - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | -20V |
| Drain-Source On Resistance-Max: | 0.1Ω |
| Rated Power Dissipation: | 1W |
| Qg Gate Charge: | 15nC |
| Gate-Source Voltage-Max [Vgss]: | 12V |
| Drain Current: | -4.4A |
| Turn-on Delay Time: | 25ns |
| Turn-off Delay Time: | 50ns |
| Rise Time: | 45ns |
| Fall Time: | 50ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | -1.5V |
| Technology: | Si |
| Height - Max: | 0.9mm |
| Length: | 3.1mm |
| Input Capacitance: | 565pF |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.126
9,000
$0.124
12,000
$0.123
30,000
$0.122
45,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount