text.skipToContent text.skipToNavigation

Manufacturer Part #

RFD16N05LSM9A

N-Channel 50 V 16 A 0.047 Ohm Surface Mount Power Mosfet - TO-252AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2631
Product Specification Section
onsemi RFD16N05LSM9A - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 47mΩ
Rated Power Dissipation: 60|W
Qg Gate Charge: 80nC
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,900.00
USD
Quantity
Unit Price
2,500
$1.16
5,000+
$1.15
Product Variant Information section