Manufacturer Part #
RFD16N05LSM9A
N-Channel 50 V 16 A 0.047 Ohm Surface Mount Power Mosfet - TO-252AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252AA Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi RFD16N05LSM9A - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 50V |
| Drain-Source On Resistance-Max: | 47mΩ |
| Rated Power Dissipation: | 60|W |
| Qg Gate Charge: | 80nC |
| Package Style: | TO-252AA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500
$0.44
5,000
$0.435
7,500
$0.43
12,500+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252AA
Mounting Method:
Surface Mount