text.skipToContent text.skipToNavigation

Manufacturer Part #

SI1469DH-T1-E3

Single P-Channel 20 V 0.08 Ohms Surface Mount Power Mosfet - SOT-363

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Vishay SI1469DH-T1-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.08Ω
Rated Power Dissipation: 2.78|W
Qg Gate Charge: 8.5nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,010.00
USD
Quantity
Unit Price
3,000
$0.67
6,000
$0.66
9,000
$0.655
12,000+
$0.65
Product Variant Information section