text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3443CDV-T1-GE3

Single P-Channel 20 V 0.06 Ohm Surface Mount Power Mosfet - TSOP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI3443CDV-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.06Ω
Rated Power Dissipation: 3.2|W
Qg Gate Charge: 12.4nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications

The SI3443CDV-T1-GE3 is a P-Channel 20 V (D-S) MOSFET.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a TSOP-6 package.

Features:

  • Halogen-free According to IEC 61249-2-21 Definition
  • TrenchFET® Power MOSFET
  • PWM Optimized
  • 100 % Rg Tested
  • Compliant to RoHS Directive 2002/95/EC

Applications:

  • HDD
  • Asynchronous Rectification
  • Load Switch for Portable Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$286.80
USD
Quantity
Unit Price
3,000
$0.0956
9,000
$0.0932
15,000
$0.0921
30,000
$0.0906
60,000+
$0.0884
Product Variant Information section