text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4425DDY-T1-GE3

SI4425DDY Series 30 V 9.8 mOhm 80 nC P-Channel Surface Mount Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Vishay SI4425DDY-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 9.8mΩ
Rated Power Dissipation: 5.7|W
Qg Gate Charge: 80nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,675.00
USD
Quantity
Unit Price
2,500
$1.07
5,000
$1.06
7,500+
$1.05
Product Variant Information section