text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4932DY-T1-GE3

Si4932DY Series Dual N-Channel 30 V 15 mOhms Surface Mount Power Mosfet-SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI4932DY-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 15mΩ
Rated Power Dissipation: 3.2|W
Qg Gate Charge: 48nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,500
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,950.00
USD
Quantity
Unit Price
2,500
$1.18
5,000+
$1.16
Product Variant Information section