text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7898DP-T1-GE3

N-Channel 150 V 85 mΩ 17 nC Surface Mount Power Mosfet - PowerPAK SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI7898DP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 85mΩ
Rated Power Dissipation: 1.9|W
Qg Gate Charge: 17nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$3,630.00
USD
Quantity
Unit Price
3,000+
$1.21
Product Variant Information section