text.skipToContent text.skipToNavigation

Manufacturer Part #

SIA437DJ-T1-GE3

P-Channel 20V 29.7A 3.5W , 19W Surface Mount Mosfet

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Vishay SIA437DJ-T1-GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 14.5mΩ
Rated Power Dissipation: 3.5W
Qg Gate Charge: 60nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 12.6A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 120ns
Rise Time: 10ns
Fall Time: 34ns
Operating Temp Range: -50°C to +150°C
Gate Source Threshold: 0.9V
Input Capacitance: 2340pF
Series: TrenchFET
Package Style:  POWERPAK-SC-70-6L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$990.00
USD
Quantity
Unit Price
3,000
$0.33
6,000
$0.325
15,000+
$0.32
Product Variant Information section