text.skipToContent text.skipToNavigation

Manufacturer Part #

SIDR610DP-T1-GE3

N-Channel 200 V (D-S) MOSFET PowerPAK SO-8 double cooling 33M dual trench 2mil ,

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Vishay SIDR610DP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 31.9mΩ
Rated Power Dissipation: 6.25W
Qg Gate Charge: 25nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 8.9A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 20ns
Rise Time: 20ns
Fall Time: 24ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 1380pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$16,770.00
USD
Quantity
Unit Price
3,000+
$5.59
Product Variant Information section