text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHD6N62E-GE3

E Series N Channel 620 V 900 mΩ 34 nC Surface Mount Power Mosfet - DPAK

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIHD6N62E-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 620V
Drain-Source On Resistance-Max: 900mΩ
Rated Power Dissipation: 78|W
Qg Gate Charge: 17nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,080.00
USD
Quantity
Unit Price
3,000+
$2.36
Product Variant Information section