text.skipToContent text.skipToNavigation

Manufacturer Part #

SIR880ADP-T1-GE3

N-Channel 80 V 8.9 mOhm 83 W SMT TrenchFET Power Mosfet - PowerPAK SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIR880ADP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 6.3mΩ
Rated Power Dissipation: 5.4W
Qg Gate Charge: 47.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 20.7A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 41ns
Rise Time: 10ns
Fall Time: 9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 2289pF
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,000.00
USD
Quantity
Unit Price
3,000+
$3.00
Product Variant Information section