text.skipToContent text.skipToNavigation

Manufacturer Part #

SIZ340DT-T1-GE3

MOSFET 2N-CH 30V 30A SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIZ340DT-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.0137Ω/0.007Ω
Rated Power Dissipation: 3.7W/4.2W
Qg Gate Charge: 9nC/16nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 15.6A/22.6A
Turn-on Delay Time: 20ns/33ns
Turn-off Delay Time: 25ns/30ns
Rise Time: 85ns/123ns
Fall Time: 14ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.4V
Technology: Si
Height - Max: 0.8mm
Length: 3.1mm
Input Capacitance: 760pF/1552pF
Package Style:  POWERPAIR 3x3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,990.00
USD
Quantity
Unit Price
3,000+
$1.33
Product Variant Information section