text.skipToContent text.skipToNavigation

Manufacturer Part #

SPP15N60CFDXKSA1

Single N-Channel 650 V 330 mOhm 63 nC CoolMOS™ Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies SPP15N60CFDXKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 330mΩ
Rated Power Dissipation: 156|W
Qg Gate Charge: 63nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$825.00
USD
Quantity
Unit Price
500
$1.65
1,000
$1.63
2,000
$1.62
2,500+
$1.61
Product Variant Information section