text.skipToContent text.skipToNavigation

Manufacturer Part #

SQJ858AEP-T1_GE3

SQJ858AEP Series 40 V 58 A Automotive N-Channel Mosfet - PowerPAK® SO-8L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SQJ858AEP-T1_GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.0063Ω
Rated Power Dissipation: 48|W
Qg Gate Charge: 36nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 58A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 26ns
Rise Time: 9ns
Fall Time: 8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Technology: PowerTrench
Input Capacitance: 1951pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,640.00
USD
Quantity
Unit Price
3,000+
$1.88
Product Variant Information section