text.skipToContent text.skipToNavigation

Manufacturer Part #

SQJ946EP-T1_GE3

SQJ946EP Series 50 V 15 A Automotive Dual N-Channel MOSFET - PowerPAK SO-8L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SQJ946EP-T1_GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 33mΩ
Rated Power Dissipation: 27W
Qg Gate Charge: 10nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 15A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 14ns
Rise Time: 3ns
Fall Time: 2ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 395pF
Package Style:  POWERPAK-SO-8L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,540.00
USD
Quantity
Unit Price
3,000
$1.18
6,000+
$1.17
Product Variant Information section