text.skipToContent text.skipToNavigation

Manufacturer Part #

SQJ952EP-T1_GE3

Dual N-Channel 60 V 20 mOhm 25 W SMT Automotive Power Mosfet - PowerPAK SO-8L-Dual

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Vishay SQJ952EP-T1_GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 20mΩ
Rated Power Dissipation: 25W
Qg Gate Charge: 24nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 23A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 25ns
Rise Time: 6ns
Fall Time: 9ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 1500pF
Package Style:  POWERPAK-SO-8L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,760.00
USD
Quantity
Unit Price
3,000+
$1.92
Product Variant Information section