text.skipToContent text.skipToNavigation

Manufacturer Part #

STB23NM50N

N-Channel 550 V 0.19 Ω Surface Mount MDmesh II Power MosFet - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB23NM50N - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 550V
Drain-Source On Resistance-Max: 0.19Ω
Rated Power Dissipation: 125|W
Qg Gate Charge: 45nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,830.00
USD
Quantity
Unit Price
1,000+
$3.83
Product Variant Information section