Manufacturer Part #
STB28N65M2
N-Channel 650 V 0.18 Ohm 35 nC 170 W SMT MDmesh M2 Mosfet - D2PAK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
STMicroelectronics STB28N65M2 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Drain-Source On Resistance-Max: | 0.18Ω |
| Rated Power Dissipation: | 170W |
| Qg Gate Charge: | 35nC |
| Gate-Source Voltage-Max [Vgss]: | 25V |
| Drain Current: | 20A |
| Turn-on Delay Time: | 13.4ns |
| Turn-off Delay Time: | 59ns |
| Rise Time: | 10ns |
| Fall Time: | 8.8ns |
| Gate Source Threshold: | 3V |
| Technology: | MDmesh |
| Input Capacitance: | 1440pF |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$1.65
2,000
$1.63
4,000
$1.62
5,000+
$1.61
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount