Manufacturer Part #
STB6N80K5
N-Channel 800 V 4.5 A 1. 6 mOhm Surface Mount SuperMESH™ K5 Mosfet - D2Pak
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STB6N80K5 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 800V |
| Drain-Source On Resistance-Max: | 1.6Ω |
| Rated Power Dissipation: | 85W |
| Qg Gate Charge: | 13nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 4.5A |
| Turn-on Delay Time: | 16ns |
| Turn-off Delay Time: | 28.5ns |
| Rise Time: | 7.5ns |
| Fall Time: | 16ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | MDmesh |
| Input Capacitance: | 270pF |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.905
2,000
$0.89
3,000
$0.885
4,000
$0.88
5,000+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount