text.skipToContent text.skipToNavigation

Manufacturer Part #

STB6N80K5

N-Channel 800 V 4.5 A 1. 6 mOhm Surface Mount SuperMESH™ K5 Mosfet - D2Pak

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB6N80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 85W
Qg Gate Charge: 13nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 4.5A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 28.5ns
Rise Time: 7.5ns
Fall Time: 16ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 270pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$860.00
USD
Quantity
Unit Price
1
$1.04
10
$0.975
40
$0.94
150
$0.905
500+
$0.86
Product Variant Information section