text.skipToContent text.skipToNavigation

Manufacturer Part #

STW18N60M2

N-Channel 600 V 0.28 Ω 110 W Flange Mount MDmesh II Plus Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW18N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 280mΩ
Rated Power Dissipation: 110|W
Qg Gate Charge: 21.5nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$1,980.00
USD
Quantity
Unit Price
30
$3.41
120
$3.35
450
$3.30
750
$3.28
1,500+
$3.22
Product Variant Information section