text.skipToContent text.skipToNavigation

Manufacturer Part #

TN0104N8-G

TN0104 Series 40 V 2 Ohm N-Channel Enhancement-Mode Vertical DMOS FET - SOT-89

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TN0104N8-G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 1.6|W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,180.00
USD
Quantity
Unit Price
2,000
$1.09
6,000+
$1.08
Product Variant Information section