text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXM61P02FTA

ZXM61P02F Series 20V 0.6 Ohm P-Channel Enhancement Mode Vertical DMOS FET-SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2540
Product Specification Section
Diodes Incorporated ZXM61P02FTA - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 600mΩ
Rated Power Dissipation: 625|mW
Qg Gate Charge: 3.5nC
Pricing Section
Global Stock:
15,000
USA:
15,000
183,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$292.20
USD
Quantity
Unit Price
3,000
$0.0974
9,000
$0.0949
15,000
$0.0938
30,000
$0.0924
60,000+
$0.09