text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXM62P02E6TA

ZXM62P02E6 20 V 0.2 Ohm P-Channel Enhancement Mode Vertical DMOS FET - SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Diodes Incorporated ZXM62P02E6TA - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.2Ω
Rated Power Dissipation: 1.1|W
Qg Gate Charge: 5.8nC
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,895.00
USD
Quantity
Unit Price
3,000
$0.965
6,000+
$0.945
Product Variant Information section